You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.3V, 2.5W AC/DC PCB Mount Power Supply -
47121
- Manufacturer:
- MYRRA MYRRA
- Manufacturer Part No:
- 47121
- Order Code:
- TF01435
- Product Range
- 47000 Series
- Technical Datasheet:
- 47121 Datasheet
Product Range Selector (47000 Series)
See all from this product rangeProduct Overview
- Input voltage range from 85VAC to 265VAC or 85VDC to 370VDC
- Input frequency range from 47Hz to 440Hz
- Output voltage is 3.3VDC
- Output current is 750mA
- Output rated power is 2.5W
- Efficiency is 65%
- Temperature range upto 70°C
- Input protection by integrated fusible resistor
- Output short circuit protection
- Thermal shutdown with automatic recovery
Applications
Power Management, Industrial
Product Information
- :
- ITE
- :
- 1 Output
- :
- 2.5W
- :
- 3.3VDC
- :
- 750mA
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85VAC
- :
- Fixed
- :
- 85V AC to 265V AC
- :
- 265VAC
- :
- 26.7mm
- :
- 21.8mm
- :
- 31.7mm
- :
- 47000 Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.51 (£9.01) | ( ) |
5+ | £7.08 (£8.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.