You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5V, 2.75W AC/DC PCB Mount Power Supply - 

47122

47122 - 5V, 2.75W AC/DC PCB Mount Power Supply
47122 - 5V, 2.75W AC/DC PCB Mount Power Supply

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MYRRA MYRRA
Manufacturer Part No:
47122
Order Code:
TF01427
Product Range
47000 Series
Technical Datasheet:
47122   Datasheet
See all Technical Docs

Product Range Selector (47000 Series)

See all from this product range

Product Overview

The 47122 from Myraa is a single output regulated switching power supply. This encapsulated electronic transformer is a switched mode power supply based on flyback topology and provides an alternative solution to traditional power supplies used in most common low powered applications. This power supply has high level of increased power, almost three times more than the standard EI30 transformer and offers a better energetic efficiency of 70% typical compared to 40% for a conventional supply and low standby power consumption. The electronic transformer has the same footprint as an EI30 transformer which replaces regulated types of transformers. This electronic transformer is ideal for use with a wide range of applications including alternative to the linear transformers in all AC to DC applications, alternative to DC to DC converters for application in DC current, standby devices and others DC or AC auxiliary supplies.
  • Input voltage range from 85VAC to 265VAC or 85VDC to 370VDC
  • Input frequency range from 47Hz to 440Hz
  • Output voltage is 5VDC
  • Output current is 550mA
  • Output rated power is 2.75W
  • Efficiency is 68%
  • Temperature range upto 70°C
  • Input protection by integrated fusible resistor
  • Output short circuit protection
  • Thermal shutdown with automatic recovery

Applications

Power Management, Industrial

Product Information


:
ITE

:
1 Output

:
2.75W

:
5VDC

:
550mA

:
-

:
-

:
-

:
-

:
85VAC

:
Fixed

:
85V AC to 265V AC

:
265VAC

:
26.7mm

:
21.8mm

:
31.7mm

:
47000 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£8.59 ( £10.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.59 (£10.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £8.08 (£9.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --