You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9V, 2.5W AC/DC PCB Mount Power Supply -
47123
- Manufacturer:
- MYRRA MYRRA
- Manufacturer Part No:
- 47123
- Order Code:
- TF01442
- Product Range
- 47000 Series
- Technical Datasheet:
- 47123 Datasheet
Product Range Selector (47000 Series)
See all from this product rangeProduct Overview
- Increased power - 3x compared to standard EI30 transformer
- Better energetic efficiency
- Very low Standby Power consumption
- Same footprint as EI30 transformer
- 47 to 440Hz Input frequency
200mW No load input power
Applications
Power Management, Industrial
Product Information
- :
- ITE
- :
- 1 Output
- :
- 2.5W
- :
- 9VDC
- :
- 270mA
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85VAC
- :
- Fixed
- :
- 85V AC to 265V AC
- :
- 265VAC
- :
- 26.7mm
- :
- 21.8mm
- :
- 31.7mm
- :
- 47000 Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.20 (£8.64) | ( ) |
5+ | £6.07 (£7.28) | ( ) |
25+ | £5.83 (£7.00) | ( ) |
50+ | £5.32 (£6.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.