You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24V, 2.5W AC/DC PCB Mount Power Supply -
47126
- Manufacturer:
- MYRRA MYRRA
- Manufacturer Part No:
- 47126
- Order Code:
- TF01439
- Product Range
- 47000 Series
- Technical Datasheet:
- 47126 Datasheet
Product Range Selector (47000 Series)
See all from this product rangeProduct Overview
- Increased power - 3x compared to standard EI30 transformer
- Better energetic efficiency
- Very low Standby Power consumption
- Same footprint as EI30 transformer
- 47 to 440Hz Input frequency
200mW No load input power
Applications
Power Management, Industrial
Product Information
- :
- ITE
- :
- 1 Output
- :
- 2.5W
- :
- 24VDC
- :
- 110mA
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85VAC
- :
- Fixed
- :
- 85V AC to 265V AC
- :
- 265VAC
- :
- 26.7mm
- :
- 21.8mm
- :
- 31.7mm
- :
- 47000 Series
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.89 (£9.47) | ( ) |
5+ | £7.43 (£8.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.