You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3.3V, 4.2W AC/DC PCB Mount Power Supply - 

47151

47151 - 3.3V, 4.2W AC/DC PCB Mount Power Supply
47151 - 3.3V, 4.2W AC/DC PCB Mount Power Supply

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MYRRA MYRRA
Manufacturer Part No:
47151
Order Code:
TF01443
Product Range
47000 Series
Technical Datasheet:
47151   Datasheet
See all Technical Docs

Product Range Selector (47000 Series)

See all from this product range

Product Overview

The 47000 series encapsulated Electronic Transformer based on Flyback topology. This switched mode power supplies constitute an interesting alternative to the traditional supply in the most common applications of power lower than 5W. Energy saving due to high efficiency and low standby power. These are protected against output short-circuit and thermal shutdown with automatic recovery if internal temperature exceeds allowable value.
  • Increased power - 3x compared to standard EI30 transformer
  • Better energetic efficiency
  • Very low Standby Power consumption
  • Same footprint as EI30 transformer
  • 47 to 440Hz Input frequency
  • 200mW No load input power

Applications

Power Management, Industrial

Product Information


:
ITE

:
1 Output

:
4.2W

:
3.3VDC

:
1.35A

:
-

:
-

:
-

:
-

:
85VAC

:
Fixed

:
85V AC to 265V AC

:
265VAC

:
26.7mm

:
21.8mm

:
31.7mm

:
47000 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£8.45 ( £10.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.45 (£10.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £7.76 (£9.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --