You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V, 5W AC/DC PCB Mount Power Supply -
47154
- Manufacturer:
- MYRRA MYRRA
- Manufacturer Part No:
- 47154
- Order Code:
- TF01434
- Product Range
- 47000 Series
- Technical Datasheet:
- 47154 Datasheet
Product Range Selector (47000 Series)
See all from this product rangeProduct Overview
- Input voltage range from 85VAC to 265VAC or 85VDC to 370VDC
- Input frequency range from 47Hz to 440Hz
- Output voltage is 12VDC
- Output current is 420mA
- Output rated power is 5W
- Efficiency is 75%
- Temperature range upto 50°C
- Input protection by integrated fusible resistor
- Output short circuit protection
- Thermal shutdown with automatic recovery
Applications
Power Management, Industrial
Product Information
- :
- ITE
- :
- 1 Output
- :
- 5W
- :
- 12VDC
- :
- 420mA
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85VAC
- :
- Fixed
- :
- 85V AC to 265V AC
- :
- 265VAC
- :
- 26.7mm
- :
- 21.8mm
- :
- 31.7mm
- :
- 47000 Series
Technical Documents (1)
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.00 (£10.80) | ( ) |
5+ | £8.43 (£10.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.