You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V, 5W AC/DC PCB Mount Power Supply - 

47164

47164 - 12V, 5W AC/DC PCB Mount Power Supply
47164 - 12V, 5W AC/DC PCB Mount Power Supply

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MYRRA MYRRA
Manufacturer Part No:
47164
Order Code:
TF01431
Product Range
47000 Series
Technical Datasheet:
47164   Datasheet
See all Technical Docs

Product Range Selector (47000 Series)

See all from this product range

Product Overview

The 47164 is a 12V/5W PCB mount non-regulated Encapsulated Electronic Transformer is a switched mode power supply based on Flyback topology. It constitute an interesting alternative to the traditional supply in the most common applications of power lower than 5W. This power supply output is fixed and can be adjustable.
  • Wide input voltage range
  • Very low standby power consumption
  • 75% Efficiency
  • -25 to 50°C Operating temperature range
  • Input protection by integrated fusible resistor
  • No load input power (200mW)

Applications

Power Management

Product Information


:
ITE

:
1 Output

:
5W

:
12VDC

:
420mA

:
-

:
-

:
-

:
-

:
85VAC

:
Fixed

:
85V AC to 265V AC

:
265VAC

:
26.7mm

:
21.8mm

:
31.7mm

:
47000 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£7.94 ( £9.53  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.94 (£9.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £7.41 (£8.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --