You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power Supply, 4W 12V dc + 12V dc Regulated - 

47254

47254 - Power Supply, 4W 12V dc + 12V dc Regulated
47254 - Power Supply, 4W 12V dc + 12V dc Regulated

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MYRRA MYRRA
Manufacturer Part No:
47254
Order Code:
TF01441
Product Range
47000 Series
Technical Datasheet:
47254   Datasheet
See all Technical Docs

Product Range Selector (47000 Series)

See all from this product range

Product Overview

The 47254 is a 47000-series 4W 12V 168mA electronic transformer adjustable or fixed PCB mount single-output Power Supply with an automatic restarts when fault condition is removed is output short-circuit protection. Thermal shutdown with automatic recovery if internal temperature exceeds allowable value. MYRRA encapsulated electronic transformers are switched mode power supplies based on Flyback topology.
  • Wide input voltage range
  • Increased power (3 x compared to standard EI30 transformer)
  • Very low Standby Power consumption
  • Input protection by integrated fusible resistor

Applications

Industrial, Consumer Electronics, Communications & Networking

Product Information


:
ITE

:
2 Output

:
4W

:
12VDC

:
168mA

:
12VDC

:
168mA

:
-

:
-

:
85VAC

:
Fixed

:
85V AC to 265V AC

:
265VAC

:
26.7mm

:
21.8mm

:
31.7mm

:
47000 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£9.51 ( £11.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.51 (£11.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £9.02 (£10.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --