You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Knee Saver Soft Kneeling Mat - 

NA367000

NA367000 - Knee Saver Soft Kneeling Mat

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NAILERS NAILERS
Manufacturer Part No:
NA367000
Order Code:
HE37021
Product Range
-
Also Known As:
GTIN UPC EAN: 0091849605587

Product Overview

Nailers soft kneeling mat provides protection from hard floors and uneven surfaces, it features built-in knee indents for additional comfort. The mat is oil and grease resistant, waterproof and can be wiped clean. It has double sided knee inserts, two handle holes and is CCF foam free. It is ideal for multiple applications including gardening, landscaping, flooring, automotive, plumbing and DIY.
  • Ideal for landscaping, gardening, flooring, automotive, plumbing and DIY
  • Provides protection from hard floors and uneven surfaces
  • CFCC foam free
  • Knee indents for additional comfort
  • Double sided knee inserts
  • Waterproof
  • Wipe clean
  • Oil and grease resistant
  • Two handle holes
  • Dimensions: 445mm x 245mm x 30mm

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0091849605587

1 In stock

12 more will be available week commencing 06/08/25

Reserving future stock

???PF_PDP_RSP_SUP???

£18.44 ( £22.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £18.44 (£22.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --