You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.1m - 1.4m Extended Single Carabiner Tool Lanyard -
NA6100-EXT
- Manufacturer:
- NAILERS NAILERS
- Manufacturer Part No:
- NA6100-EXT
- Order Code:
- TL23678
- Product Range
- Nailers - Tool Lanyards
- Also Known As:
- GTIN UPC EAN: 4003745911194
Product Range Selector (Nailers - Tool Lanyards)
See all from this product rangeProduct Overview
- Working at height lanyard
- Tethers tools to prevent risk of harm
- Adjustable barrel loop attaches to a variety of items
- Stretch cord protected by tubular nylon webbing
- Lock stitching at both ends for additional strength & security
- Aluminium carabiner is lightweight but strong
- Extends from 1100mm - 1400mm
- Maximum safe working capacity 10lb (4.5kg)
Product Information
- :
- Tool Lanyard
- :
- -
- :
- Nailers - Tool Lanyards
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.32 (£8.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.