You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3 Phase Flat Brushless DC Motor, 24V, 6100rpm, 0.39Nm, 65W - 

DF45L024048-A2

DF45L024048-A2 - 3 Phase Flat Brushless DC Motor, 24V, 6100rpm, 0.39Nm, 65W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NANOTEC NANOTEC
Manufacturer Part No:
DF45L024048-A2
Order Code:
MC02857
Product Range
-
Technical Datasheet:
DF45L024048-A2   Datasheet
See all Technical Docs

Product Overview

The DF45L024048-A2 is a 3-phase Flat Brushless DC Motor with 16-pole external rotor for smooth running and a long service life. The high energy permanent magnets allow high acceleration and speeds of up to 14000rpm with exceptional efficiency. The rotor position is reported electronically using three hall sensors offset by 120°. Optional encoders with up to 1000pulses/rev. allow high-resolution position controlling. The permanent magnets are located on the rotor bell revolving around the internal stator with the windings. In addition to the shorter design, the advantage of this construction compared to internal rotor motors comes from having the same output with a lower torque ripple due to the rotor's higher inertia torque.
  • Linear torque curve
  • Significantly higher efficiency and power density than induction motors
  • Approximately 35% volume and weight reduction with the same output
  • Very long life span and smooth running with brushless technology and precision ball race
  • Reduced electrical interference emission along with excellent thermal properties
  • Mechanically interchangeable with stepper motors
  • Less construction expense and greater parts variety
  • Exceptionally large speed range at full motor output

Applications

Industrial, Automation & Process Control, Motor Drive & Control

Product Information


:
Brushless

:
24V

:
6100rpm

:
0.39N-m

:
65W

:
42.8mm

:
27mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£74.40 ( £89.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £74.40 (£89.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £67.80 (£81.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --