You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Phase Flat Brushless DC Motor, 24V, 6700rpm, 0.25Nm, 50W -
DF45M024053-A2
- Manufacturer:
- NANOTEC NANOTEC
- Manufacturer Part No:
- DF45M024053-A2
- Order Code:
- MC02856
- Product Range
- -
- Technical Datasheet:
- DF45M024053-A2 Datasheet
Product Overview
- Linear torque curve
- Significantly higher efficiency and power density than induction motors
- Approximately 35% volume and weight reduction with the same output
- Very long life span and smooth running with brushless technology and precision ball race
- Reduced electrical interference emission along with excellent thermal properties
- Mechanically interchangeable with stepper motors
- Less construction expense and greater parts variety
- Exceptionally large speed range at full motor output
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Product Information
- :
- Brushless
- :
- 24V
- :
- 6700rpm
- :
- 0.25N-m
- :
- 50W
- :
- 42.8mm
- :
- 21.6mm
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £80.14 (£96.17) | ( ) |
3+ | £75.59 (£90.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.