You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.3m Snowy Kingswood Christmas Tree -
NT750KWF
- Manufacturer:
- NATIONAL TREE COMPANY NATIONAL TREE COMPANY
- Manufacturer Part No:
- NT750KWF
- Order Code:
- LP15267
- Also Known As:
- GTIN UPC EAN: 0729083764158
Product Range Selector (Kingswood Trees)
See all from this product rangeProduct Overview
- 1075 Snowy PVC Tips
- Folding metal stand
- Hinged branches
- Indoor use only
- Frosted for a realistic snowy effect
- Dimensions (HxWxD): 2300x760x760mm
Product Information
- :
- 2.3m
- :
- -
- :
- Green
- :
- Pencil - Snow-Tipped
- :
- -
- :
- 760mm
- :
- Kingswood Trees
Technical Documents (0)
Also Known As
6 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £116.15 (£139.38) | ( ) |
3+ | £107.22 (£128.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.