You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lumina Long Reach Floor Lamp, White -
N3173
- Manufacturer:
- NATIVE LIGHTING NATIVE LIGHTING
- Manufacturer Part No:
- N3173
- Order Code:
- LA10005
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793591856445
- Technical Datasheet:
- N3173 Datasheet
Product Overview
- Flexible goose neck, enabling bright light to shine where needed
- Bright LEDs provides daylight simulation which is great for colour matching
- Floor lamp has a 5-step dimmer with 5 different levels of light temperature
- Head size is 21.5cm x 5.5cm, LED size is 13cm x 3.5cm
- Height is 180cm (7.1inch), base plate diameter is 22cm (8.5inch)
- Total weight is 2.55Kg, base plate weight is 1.79Kg
- Cable length is 190cm (75inch)
- Comes with a two year warranty
Product Information
- :
- -
- :
- -
- :
- LED
- :
- -
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £117.82 (£141.38) | ( ) |
5+ | £109.69 (£131.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.