You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ZigZag Rechargeable Task Lamp, Black -
N3181
- Manufacturer:
- NATIVE LIGHTING NATIVE LIGHTING
- Manufacturer Part No:
- N3181
- Order Code:
- LA10007
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793591856315
- Technical Datasheet:
- N3181 Datasheet
Product Overview
- Built-in rechargeable battery which can be recharged with a USB cable
- Three brightness settings which are displayed through the 18 LED lights on the portable travel lamp
- Colour temperature is 4,700K
- Lux output at 30cm (12″) is 400Lux
- Lamp weighs 0.34Kg
- Matte chrome colour
- Comes with a two year warranty
Contents
ZigZag lamp, USB cable.
Product Information
- :
- -
- :
- -
- :
- LED
- :
- -
- :
- -
- :
- -
- :
- -
- :
- USB
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.27 (£38.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.