You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

A4 Discovery Eco-Friendly Paper 70gsm - Ream of 500, White - 

78348AN

78348AN - A4 Discovery Eco-Friendly Paper 70gsm - Ream of 500, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NAVIGATOR NAVIGATOR
Manufacturer Part No:
78348AN
Order Code:
OE07798
Product Range
-
Also Known As:
GTIN UPC EAN: 5602024328426
Technical Datasheet:
78348AN   Datasheet
See all Technical Docs

Product Overview

For Discovery, everything starts with the forests. We take great pride in them and in the sustainable management carried out daily. This is the way to make a more sustainable planet, with cleaner air to breathe. Discovery's thickness and the special filler used in its manufacture make it more opaque, a critical property for double-sided printing. Printing on both sides reduces the number of sheets used, which is both economical and environmentally friendly. The printing contrast and vivacity of colours are highly dependent on whiteness and brightness. Discovery paper offers a high degree of whiteness, which guarantees first-class aesthetics, sharp colours and intense blacks. Discovery's eco-conscious choice of working with Eucalyptus globulus shows how intertwined sustainability and performance can be. Discovery is the living proof that high quality paper is both the best choice for the planet and the consumer - It delivers outstanding performance and environmental responsibility.
  • Discovery is a lightweight paper; it nauturally uses less resources and causes up to 12% less waste
  • Discovery fibres are 100% recyclable
  • Discovery 70 g.m-2 over-performs standard 75 g.m-2 and is the maximum exponent of sustainability
  • Thicker and stiffer paper translates into higher runnability, without paper jams; constantly tested to deliver maximum quality and runnability in every printer
  • A bulkier and more rigid paper is less likely to curl and jam
  • Superior tactile sensation and helps optimise ink/toner consumption, extending office equipment lifetime
  • Printing information, graphs and images will be easily readable on both sides
  • Higher whiteness and brightness allows more vivid colour and high definition contrasts
  • Committed to bring forward carbon neutrality to 2035
  • Supplied in reams of 500

Product Information


:
White

:
A4

:
500

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5602024328426

67 In stock Need more?

???PF_PDP_RSP_SUP???

£5.93 ( £7.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.93 (£7.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £5.69 (£6.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --