You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
150 COB LED Head Torch -
NEB-HLP-7000-G
- Manufacturer:
- NEBO SPORTS NEBO SPORTS
- Manufacturer Part No:
- NEB-HLP-7000-G
- Order Code:
- LA09987
- Product Range
- Nebo Sports - Head Torches
- Also Known As:
- GTIN UPC EAN: 5060063228860
Product Range Selector (Nebo Sports - Head Torches)
See all from this product rangeProduct Overview
- 3 Light modes - high, low & strobe
- COB LED
- One size fits most adjustable headstrap
- IPX4 Rated
- ABS construction
- Front-positioned ON/OFF & mode selection button
- Weight: 39g
Contents
Head Torch, User Manual & 3x AAA Alkaline Batteries
Product Information
- :
- Head Light
- :
- COB LED
- :
- 150lm
- :
- -
- :
- AAA Batteries x 3
- :
- ABS (Acrylonitrile Butadiene Styrene)
- :
- Nebo Sports - Head Torches
Technical Documents (0)
Also Known As
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.58 (£9.10) | ( ) |
5+ | £7.16 (£8.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.