You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Big Poppy 4-in-1 Rechargeable Lantern -
NE6908
- Manufacturer:
- NEBO SPORTS NEBO SPORTS
- Manufacturer Part No:
- NE6908
- Order Code:
- LA09997
- Product Range
- Nebo Sports - Lanterns
- Also Known As:
- GTIN UPC EAN: 5060063227719
Product Range Selector (Nebo Sports - Lanterns)
See all from this product rangeProduct Overview
- 3 Light modes - lantern, spot light & flickering flame
- Rechargeable
- Power bank for USB powered devices
- Charging indicator
- Dimmable
- Rubberised body design
- Water and impact resistant
- Adjustable handle
- Power Memory Recall
- Side-positioned ON/OFF button
- Weight: 136g
Contents
Lantern & USB to Micro USB Charging Cable
Product Information
- :
- Lantern
- :
- LED
- :
- 300lm
- :
- -
- :
- Rechargeable Lithium-Ion Battery
- :
- Rubber
- :
- Nebo Sports - Lanterns
Technical Documents (0)
Also Known As
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £28.62 (£34.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























