You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Lil Larry Worklight, Black - 

NEB-6373-G

NEB-6373-G - Lil Larry Worklight, Black
NEB-6373-G - Lil Larry Worklight, Black
NEB-6373-G - Lil Larry Worklight, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NEB-6373-G
Order Code:
LA09990
Product Range
Nebo Sports - Worklights
Also Known As:
GTIN UPC EAN: 5060063228556

Product Range Selector (Nebo Sports - Worklights)

See all from this product range

Product Overview

The Lil Larry™ is equipped with new COB LED technology, the Lil Larry outputs 250 lumens of intense light. The anodized aluminium body and recessed LED housing ensures that the Lil Larry can handle any situation. It's small size makes this flashlight extremely portable.
  • 3 Light modes - high power, low power & red flash
  • Anodised aircraft grade aluminium
  • Water and impact resistant
  • Powerful magnetic base
  • Top position ON/OFF button
  • Pocket clip
  • Weight: 89g

Contents

Worklight & 3x AAA Batteries

Product Information


:
Worklight

:
COB LED

:
250lm

:
-

:
AAA Batteries x 3

:
Aluminium

:
Nebo Sports - Worklights

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060063228556

19 In stock Need more?

???PF_PDP_RSP_SUP???

£10.05 ( £12.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.05 (£12.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £9.36 (£11.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --