You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Big Larry 2 Worklight, Black -
NEB-6737-G
- Manufacturer:
- NEBO SPORTS NEBO SPORTS
- Manufacturer Part No:
- NEB-6737-G
- Order Code:
- LA09991
- Product Range
- Nebo Sports - Worklights
- Also Known As:
- GTIN UPC EAN: 5060063228563
Product Range Selector (Nebo Sports - Worklights)
See all from this product rangeProduct Overview
- 3 Light modes - flash light, COB worklight & red COB worklight
- Fully dimmable
- Direct-to-red feature
- Memory power setting
- Anodised aircraft grade aluminium
- Water and impact resistant
- Steel belt/pocket clip
- Powerful magnetic base
- Top-positioned ON/OFF button (hold to dim)
- Weight: 204g
Contents
Worklight & 3x AA Batteries
Product Information
- :
- Worklight
- :
- COB LED
- :
- 500lm
- :
- -
- :
- AA Batteries x 2
- :
- Aluminium
- :
- Nebo Sports - Worklights
Technical Documents (0)
Also Known As
76 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.89 (£16.67) | ( ) |
5+ | £13.42 (£16.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.