You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Galileo 1000 Rechargeable Lantern -
NEB-LTN-0004-G
- Manufacturer:
- NEBO SPORTS NEBO SPORTS
- Manufacturer Part No:
- NEB-LTN-0004-G
- Order Code:
- LA09988
- Product Range
- Nebo Sports - Lanterns
- Also Known As:
- GTIN UPC EAN: 5060063228402
Product Range Selector (Nebo Sports - Lanterns)
See all from this product rangeProduct Overview
- 5 Light modes - high 360° at 100%, medium 120°, low 360° fully dimmed, red high & red low
- Compact and lightweight
- Durable ABS plastic
- IPX4 Rated
- Flex power
- Direct-to-red
- Front-positioned butons for power and mode selection
- Weight: 230g
- Dimensions: 254x139x139mm
Contents
Lantern, USB Cable & Rechargeable Li-ion Battery
Product Information
- :
- Lantern
- :
- LED
- :
- 1000lm
- :
- -
- :
- Rechargeable Lithium-Ion Battery
- :
- ABS (Acrylonitrile Butadiene Styrene), Plastic
- :
- Nebo Sports - Lanterns
Technical Documents (0)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £38.25 (£45.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.