You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Galileo 500 Rechargeable Lantern - 

NEB-LTN-1000-G

NEB-LTN-1000-G - Galileo 500 Rechargeable Lantern
NEB-LTN-1000-G - Galileo 500 Rechargeable Lantern
NEB-LTN-1000-G - Galileo 500 Rechargeable Lantern
NEB-LTN-1000-G - Galileo 500 Rechargeable Lantern
NEB-LTN-1000-G - Galileo 500 Rechargeable Lantern
NEB-LTN-1000-G - Galileo 500 Rechargeable Lantern
NEB-LTN-1000-G - Galileo 500 Rechargeable Lantern
NEB-LTN-1000-G - Galileo 500 Rechargeable Lantern
NEB-LTN-1000-G - Galileo 500 Rechargeable Lantern

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NEB-LTN-1000-G
Order Code:
LA09989
Product Range
Nebo Sports - Lanterns
Also Known As:
GTIN UPC EAN: 5060063228396

Product Range Selector (Nebo Sports - Lanterns)

See all from this product range

Product Overview

The Galileo™ 500 lantern by NEBO is a rechargeable, 500 lumen lantern with multiple beam patterns, dimming, direct-to-red, Smart Power Control, and carabiner-style carry handle. Featuring a USB output connector for powering or charging most USB devices and a carabiner-style handle.
  • 5 Light modes - high 360° at 100%, medium 120°, low 360° fully dimmed, red high & red low
  • IPX4 Rated
  • Direct-to-Red
  • Durable ABS plastic
  • USB rechargeable design
  • Front-positioned buttons for power and mode selection
  • Weight: 230g
  • Dimensions: 185x106x114mm

Contents

Lantern, USB Cable & Rechargeable Li-ion Battery

Product Information


:
Lantern

:
LED

:
500lm

:
-

:
Rechargeable Lithium-Ion Battery

:
ABS (Acrylonitrile Butadiene Styrene), Plastic

:
Nebo Sports - Lanterns

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060063228396

23 In stock Need more?

???PF_PDP_RSP_SUP???

£33.08 ( £39.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £33.08 (£39.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £32.25 (£38.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --