You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Franklin Dual Rechargeable Worklight -
NEB-WLT-0022-G
- Manufacturer:
- NEBO SPORTS NEBO SPORTS
- Manufacturer Part No:
- NEB-WLT-0022-G
- Order Code:
- LA09977
- Product Range
- Nebo Sports - Torches
- Also Known As:
- GTIN UPC EAN: 5060063228273
Product Range Selector (Nebo Sports - Torches)
See all from this product rangeProduct Overview
- 7 Light modes - flashlight high, flashlight low, white task light high, white task light low, red task light high, red task light low & red flashing
- Fully rechargeable
- Anodised aircraft-grade aluminium
- IPx4 Rated
- Retractable belt/pocket clip
- Power memory setting
- Weight: 230g
- Dimensions: 213x178x178mm
Contents
Torch, Micro-USB Charging Cable & Rechargeable Battery
Product Information
- :
- Worklight
- :
- LED
- :
- 500lm
- :
- -
- :
- Rechargeable Lithium-Ion Battery
- :
- Aluminium
- :
- Nebo Sports - Torches
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.08 (£33.70) | ( ) |
5+ | £26.51 (£31.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.