You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Motion Sensor Night Light, Pack of 3 -
NEB-WLT-0026-G
- Manufacturer:
- NEBO SPORTS NEBO SPORTS
- Manufacturer Part No:
- NEB-WLT-0026-G
- Order Code:
- LA09999
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060063228709
Product Overview
- 2 Light modes - high & medium
- Smart power control
- Durable ABS plastic body
- Warm white light
- Front-position motion sensor
- Each one powered by 3x AAA batteries (9 included)
- Weight: 230g
Contents
3x Motion Sensor Lights, Strong 3M Adhesive & 9x AAA Batteries
Product Information
- :
- Night Light
- :
- Battery
- :
- Indoor Use
- :
- LED
- :
- -
- :
- -
- :
- -
- :
- 254mm
- :
- 635mm
- :
- 726mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 3
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £20.96 (£25.15) | ( ) |
| 5+ | £20.05 (£24.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























