You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24oz Hickory Handle Ball Pein Hammer -
SJ-BPH24
- Manufacturer:
- NEILL TOOLS NEILL TOOLS
- Manufacturer Part No:
- SJ-BPH24
- Order Code:
- TL04055
- Product Range
- Neill Tools - Ball Pein Hammers
- Also Known As:
- GTIN UPC EAN: 5011198182541
Product Range Selector (Neill Tools - Ball Pein Hammers)
See all from this product rangeProduct Overview
- Polished & chamfered striking face to avoid chipping
- Polished ball end for more consistent metal shaping
- Heat treatment in general accordance with BS876 ensures no soft spots on striking face
- Head and handle assembly in general accordance with BS876 ensures no loose heads
Product Information
- :
- 700g
- :
- 24oz
- :
- 24oz
- :
- Hickory
- :
- Steel
- :
- Neill Tools - Ball Pein Hammers
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.86 (£19.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.