You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Universal Foot Switch Pedal -
NP-1
- Manufacturer:
- NEKTAR NEKTAR
- Manufacturer Part No:
- NP-1
- Order Code:
- DP36340
- Product Range
- NEKTAR Control Pedals
- Also Known As:
- GTIN UPC EAN: 0859383002190
Product Range Selector (NEKTAR Control Pedals)
See all from this product rangeProduct Overview
- Heavy-duty solid metal enclosure
- Bottom rubber surface for solid floor-grip
- Rubber contact surface
- Polarity switch – works with all keyboards
- Delivered with 2m cable with ¼" TS Jack plug
- Weight: 300g
Applications
Audio, Domestic, Education, Hobby & Education, Production, Professional, Signal Processing, Music
Product Information
- :
- NEKTAR Control Pedals
- :
- -
Technical Documents (0)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.63 (£15.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.