You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Resistor, Carbon Composition, 1/2W 33K -
CBT50J33K
- Manufacturer:
- NEOHM - TE CONNECTIVITY NEOHM - TE CONNECTIVITY
- Manufacturer Part No:
- CBT50J33K
- Order Code:
- RE06296
- Product Range
- CBT Series
- Also Known As:
- 5-1625876-2
- Technical Datasheet:
- CBT50J33K Datasheet
Product Range Selector (CBT Series)
See all from this product rangeProduct Overview
Product Information
- :
- 33kohm
- :
- CBT Series
- :
- 500mW
- :
- ± 5%
- :
- Axial Leaded
- :
- 350V
- :
- Carbon Composition
- :
- -600ppm/°C to +200ppm/°C
- :
- Pulse Withstanding
- :
- 3.6mm
- :
- 9.5mm
- :
- -
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.26 (£0.31) | ( ) |
25+ | £0.22 (£0.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.