You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Chip Resistor, 1M, +/- 1%, 200 mW, 0603 [1608 Metric], Thick Film, General Purpose -
CRGH0603F1M0
- Manufacturer:
- NEOHM - TE CONNECTIVITY NEOHM - TE CONNECTIVITY
- Manufacturer Part No:
- CRGH0603F1M0
- Order Code:
- RE08195
- Product Range
- CRGH Series
- Also Known As:
- 8-1879507-5, CRGH0603 1% 1M0 0.2W
- Technical Datasheet:
- CRGH0603F1M0 Datasheet
Product Range Selector (CRGH Series)
See all from this product rangeProduct Overview
- Thick film resistors with high power to size ratio
- Terminal finish matte Sn over Ni
- Temperature range from -55°C to 155°C
Product Information
- :
- 1Mohm
- :
- ± 1%
- :
- 200mW
- :
- 0603 [1608 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- CRGH Series
- :
- ± 100ppm/°C
- :
- 50V
- :
- 1.6mm
- :
- 0.85mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (1)
Also Known As
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.009 (£0.01) | ( ) |
100+ | £0.008 (£0.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.