You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Chip Resistor, 330R, +/- 1%, 200 mW, 0603 [1608 Metric], Thick Film, General Purpose - 

CRGH0603F330R

CRGH0603F330R - SMD Chip Resistor, 330R, +/- 1%, 200 mW, 0603 [1608 Metric], Thick Film, General Purpose

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CRGH0603F330R
Order Code:
RE08198
Product Range
CRGH Series
Also Known As:
2176177-5
Technical Datasheet:
CRGH0603F330R   Datasheet
See all Technical Docs

Product Range Selector (CRGH Series)

See all from this product range

Product Overview

CRGH series is a high-power thick film chip resistor ideally suited to industrial and general purpose use.
  • Thick film resistors with high power to size ratio
  • Terminal finish matte Sn over Ni
  • Temperature range from -55°C to 155°C

Product Information


:
330ohm

:
± 1%

:
200mW

:
0603 [1608 Metric]

:
Thick Film

:
General Purpose

:
CRGH Series

:
± 100ppm/°C

:
50V

:
1.6mm

:
0.85mm

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

2176177-5

40 In stock Need more?

???PF_PDP_RSP_SUP???

£0.015 ( £0.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.015 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.01 (£0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --