You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Resistor, Fusible, 470R 5%, 0.5W - 

FRN50J470R/S

FRN50J470R/S - Resistor, Fusible, 470R 5%, 0.5W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FRN50J470R/S
Order Code:
RE07251
Product Range
FRN Series
Also Known As:
1625879-9
Technical Datasheet:
FRN50J470R/S   Datasheet
See all Technical Docs

Product Range Selector (FRN Series)

See all from this product range

Product Information


:
470ohm

:
FRN Series

:
500mW

:
± 5%

:
Axial Leaded

:
250V

:
Ceramic

:
± 350ppm/°C

:
Fusible

:
2.3mm

:
6.3mm

:
-

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

1625879-9

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.10 ( £0.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.07 (£0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --