You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Through Hole Resistor, 22K, LR Series, 250 mW, ± 1%, Axial Leaded, 200 V - 

LR0204F22K

LR0204F22K - Through Hole Resistor, 22K, LR Series, 250 mW, ± 1%, Axial Leaded, 200 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LR0204F22K
Order Code:
RE08272
Product Range
LR Series
Also Known As:
1622196-1
Technical Datasheet:
LR0204F22K   Datasheet
See all Technical Docs

Product Range Selector (LR Series)

See all from this product range

Product Overview

Type LR series is a metal film through hole fixed resistor. The resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element. Metal end caps are force fitted to the element prior to spiralling to value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. Typical applications include control circuitry, turbines and drives.
  • IEC colour coding
  • Down to 1% tolerance
  • Suitable for general purpose or precision applications
  • Operating temperature range from -55 to 155°C

Product Information


:
22kohm

:
LR Series

:
250mW

:
± 1%

:
Axial Leaded

:
200V

:
Metal Film

:
± 100ppm/°C

:
General Purpose

:
2mm

:
3.5mm

:
-

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

1622196-1

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.035 ( £0.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.035 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.02 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --