You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NTC Thermistor, 0805 SMD, 150 Ohm - 

NTC0805J150R

NTC0805J150R - NTC Thermistor, 0805 SMD, 150 Ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NTC0805J150R
Order Code:
SN37090
Product Range
NTC
Also Known As:
1624347-1, NTC0805 5% 150R
Technical Datasheet:
NTC0805J150R   Datasheet
See all Technical Docs

Product Range Selector (NTC)

See all from this product range

Product Overview

The NTC series Negative Temperature Coefficient Chip Thermistor offers high thermal sensitivity. It is suitable for temperature compensating circuits and other applications requiring a resistance that varies according to ambient temperature.

Product Information


:
NTC

:
150ohm

:
± 5%

:
SMD

:
NTC

:
0805 [2012 Metric]

:
Surface Mount

:
2750K

:
± 5%

:
0805 [2012 Metric]

:
4s

:
-

:
-

:
-

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

1624347-1, NTC0805 5% 150R

Available for back order

More stock available to supplier lead times which is approximately 22/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.66 ( £0.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.66 (£0.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.61 (£0.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.56 (£0.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --