You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Resistor, 2W, 5%, 12R - 

ROX2SJ12R

ROX2SJ12R - Resistor, 2W, 5%, 12R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ROX2SJ12R
Order Code:
RE05168
Product Range
ROX Series
Also Known As:
1-1625890-0
Technical Datasheet:
ROX2SJ12R   Datasheet
See all Technical Docs

Product Range Selector (ROX Series)

See all from this product range

Product Information


:
12ohm

:
ROX Series

:
2W

:
± 5%

:
Axial Leaded

:
350V

:
Metal Oxide

:
± 350ppm/°C

:
Flame Proof

:
5mm

:
12mm

:
-

:
-55°C

:
235°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

1-1625890-0

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.06 ( £0.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --