You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Resistor, 3W, 5%, 15R - 

ROX3SJ15R

ROX3SJ15R - Resistor, 3W, 5%, 15R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ROX3SJ15R
Order Code:
RE05215
Product Range
ROX Series
Also Known As:
1-1625892-7
Technical Datasheet:
ROX3SJ15R   Datasheet
See all Technical Docs

Product Range Selector (ROX Series)

See all from this product range

Product Overview

Type ROX series is a flame proof power metal oxide film resistor. The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. It is recommended for use in applications such as line protection etc. Typical applications include capacitor pre-charge, capacitor discharge, balancing and snubber.
  • High power with small size for space saving
  • Excellent long term stability
  • High surge/overload capability
  • Controlled Temperature Capability
  • Solvent resistant coat and code

Product Information


:
15ohm

:
ROX Series

:
3W

:
± 5%

:
Axial Leaded

:
350V

:
Metal Oxide

:
± 350ppm/°C

:
Flame Proof

:
5.5mm

:
16mm

:
-

:
-55°C

:
235°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

1-1625892-7

31 In stock Need more?

???PF_PDP_RSP_SUP???

£0.06 ( £0.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --