You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Through Hole Resistor, 1K, R Series, 250 mW, +/- 0.1%, Axial Leaded, 500 V - 

YR1B1K0CC

YR1B1K0CC - Through Hole Resistor, 1K, R Series, 250 mW, +/- 0.1%, Axial Leaded, 500 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
YR1B1K0CC
Order Code:
RE08490
Product Range
R Series
Also Known As:
2-1676913-6
Technical Datasheet:
YR1B1K0CC   Datasheet
See all Technical Docs

Product Range Selector (R Series)

See all from this product range

Product Overview

YR1B1K0CC is a through-hole precision fixed resistor with tinned copper leads terminals. The 2-1676913-6 resistor with resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element. Metal end caps are force fitted to the element prior to spiralling to value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. The metal film resistor has excellent stability under load and severe environmental conditions. It exhibits very low noise current and voltage coefficients. Precision metal film resistor is particularly suitable in all applications where long-term stability is important.
  • Operating temperature range -65 to 155°C

Product Information


:
1kohm

:
R Series

:
250mW

:
± 0.1%

:
Axial Leaded

:
500V

:
Metal Film

:
± 15ppm/°C

:
Precision

:
2.3mm

:
6.3mm

:
-

:
-65°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

2-1676913-6

14 In stock Need more?

???PF_PDP_RSP_SUP???

£0.35 ( £0.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.35 (£0.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.20 (£0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.18 (£0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --