You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Nighthawk AX1800 Dual Band WiFi 6 USB 3.0 Adaptor, WPA3 - 

A7500-100PES

New
A7500-100PES - Nighthawk AX1800 Dual Band WiFi 6 USB 3.0 Adaptor, WPA3
A7500-100PES - Nighthawk AX1800 Dual Band WiFi 6 USB 3.0 Adaptor, WPA3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NETGEAR NETGEAR
Manufacturer Part No:
A7500-100PES
Order Code:
CS37088
Also Known As:
GTIN UPC EAN: 0606449170146
Technical Datasheet:
A7500-100PES   Datasheet
See all Technical Docs

Product Overview

Simply plug in to a USB port to upgrade your PC or laptop and enjoy incredible wireless speeds with WiFi 6 technology. Thanks to the USB 3.0 interface and dual band operation, the Nighthawk A7500 delivers reliable wireless connectivity so you can enjoy HD streaming and lag-free online gaming wherever you are.
  • Compatible with any WiFi 5 or 6 router and connects to all standard WiFi networks
  • Dual band connectivity that delivers speeds up to 600Mb/s (2.4GHz) and 1200Mb/s (5GHz)
  • Two internal high-gain antennas for improved performance
  • Beamforming+ technology boosts connection range and reliability
  • MU-MIMO and OFDMA technology ensure efficient data transmission to multiple devices
  • Simple flip-open design lets you adjust the antenna for optimal performance
  • SuperSpeed USB 3.0 interface
  • Supports Windows 10/11

Contents

USB adaptor and user guide

Product Information


:
WiFi

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0606449170146

1 In stock Need more?

???PF_PDP_RSP_SUP???

£68.72 ( £82.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £68.72 (£82.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --