You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AC1200 Dual Band WiFi Range Extender 1200Mbps - 

EX6120-100UKS

EX6120-100UKS - AC1200 Dual Band WiFi Range Extender 1200Mbps
EX6120-100UKS - AC1200 Dual Band WiFi Range Extender 1200Mbps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NETGEAR NETGEAR
Manufacturer Part No:
EX6120-100UKS
Order Code:
CS30095
Product Range
-
Also Known As:
GTIN UPC EAN: 0606449109993
Technical Datasheet:
EX6120-100UKS   Datasheet
See all Technical Docs

Product Overview

Currently the world's smallest wall-plug wireless AC range extender; boost your existing wireless network to provide dual band speeds and reduced interference.
  • Use both wireless bands to create one super high-speed connection with FastLane™ technology
  • Dual band wireless speeds up to 1200Mb/s
  • High power external antennas for better wireless coverage and performance
  • WEP & WPA/WPA2-PSK Wi-Fi Protected Access
  • Push 'N' Connect push button security with WPS
  • Connect a wired device to your Wi-Fi network
  • Connections: 1x 10/100 RJ45
  • Dimensions (HxWxD): 67x55x39mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Range extender and user guide

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0606449109993

2 In stock Need more?

???PF_PDP_RSP_SUP???

£41.20 ( £49.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £41.20 (£49.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --