You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Nighthawk X6 AC2200 Tri Band WiFi Mesh Extender -
EX7700-100UKS
- Manufacturer:
- NETGEAR NETGEAR
- Manufacturer Part No:
- EX7700-100UKS
- Order Code:
- CS33984
- Product Range
- Netgear Nighthawk
- Also Known As:
- GTIN UPC EAN: 0606449136517
- Technical Datasheet:
- EX7700-100UKS Datasheet
Product Range Selector (Netgear Nighthawk)
See all from this product rangeProduct Overview
- FastLane3 technology delivers incredible wireless speeds up to 2.2Gb/s
- Tri-band design utilises two high speed 5GHz bands with dedicated WiFi Link
- Smart roaming ensures best available connection wherever you are
- Seamless connectivity using the same WiFi name and password
- Four high performance internal antennas ensure maximum coverage across your home
- MU-MIMO for simultaneous streaming to multiple connected devices
- Two Gigabit LAN ports for connecting wired devices
- Intuitive setup and management with the Netgear Nighthawk app
- Push 'N' Connect push button security with WPS
- WEP and 128-bit AES wireless encryption with PSK
- Dimensions (HxWxD): 199x154x54mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Mesh extender, AC adaptor and user guide
Product Information
- :
- Netgear Nighthawk
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £112.78 (£135.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























