You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ProSAFE 8 Port Gigabit PoE Smart Switch with 2 SFP Ports -
GS110TP-300EUS
- Manufacturer:
- NETGEAR NETGEAR
- Manufacturer Part No:
- GS110TP-300EUS
- Order Code:
- CS33883
- Also Known As:
- GTIN UPC EAN: 0606449137644
- Technical Datasheet:
- GS110TP-300EUS Datasheet
Product Overview
- 8 Dedicated autosensing Gigabit RJ45 ports
- PoE Support on all 8 ports (up to 15.4W per port, 46W total budget)
- 2 Gigabit SFP ports for adding fibre connectivity for long range connections
- Comprehensive feature set including IGMP snooping, 802.1x authentication (MD5) and Access Control Lists (ACL)
- Advanced QoS for effective prioritisation with 802.1p, Layer 3 and rate Limiting
- Auto Voice VLAN & Auto Video for easy deployment of VoIP & IP equipment
- Intuitive management options with web-based GUI & Smart Control Center (Windows PC only)
- Low profile housing with fanless operation
- Eco-friendly design and PoE power management reduces power usage
- Dimensions (HxWxD): 27x236x102mm
Contents
Switch, AC adaptor, wall-mount kit, software and user guide
Product Information
- :
- 8Ports
- :
- Commercial
- :
- Managed PoE Gigabit Ethernet
- :
- Desktop / Wall
- :
- RJ45 x 8, SFP x 2
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £116.48 (£139.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.