You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ProSafe 16 Port Gigabit Unmanaged Ethernet Switch -
GS116UK
- Manufacturer:
- NETGEAR NETGEAR
- Manufacturer Part No:
- GS116UK
- Order Code:
- CS15673
- Product Range
- Netgear GS10xUK
- Also Known As:
- GTIN UPC EAN: 0606449035018
- Technical Datasheet:
- GS116UK Datasheet
Product Range Selector (Netgear GS10xUK)
See all from this product rangeProduct Overview
- Gigabit network switch ideal for office use, with small footprint and durable metal case
- 16x 10/100/1000Mbps auto-sensing and auto-uplink RJ45 ports
- Plug and play installation
- LED indicators for network traffic
- Compatible with Macintosh and PC computers
- Can be wall mounted or used horizontally
- Powered by the supplied ac adaptor
- Manufacturer's lifetime warranty
- Dimensions (HxWxD): 27 x 285 x 103mm
Contents
Switch, wall mount kit, user guide and ac adaptor.
Product Information
- :
- 16Ports
- :
- Commercial
- :
- Unmanaged Gigabit Ethernet
- :
- Desktop / Wall
- :
- RJ45 x 16
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VDC
- :
- Netgear GS10xUK
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £62.92 (£75.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.