You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5 Port Gigabit Ethernet Managed Plus Desktop Switch - 

GS305E-100UKS

GS305E-100UKS - 5 Port Gigabit Ethernet Managed Plus Desktop Switch
GS305E-100UKS - 5 Port Gigabit Ethernet Managed Plus Desktop Switch
GS305E-100UKS - 5 Port Gigabit Ethernet Managed Plus Desktop Switch
GS305E-100UKS - 5 Port Gigabit Ethernet Managed Plus Desktop Switch
GS305E-100UKS - 5 Port Gigabit Ethernet Managed Plus Desktop Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NETGEAR NETGEAR
Manufacturer Part No:
GS305E-100UKS
Order Code:
CS34362
Product Range
Netgear GS300E Series Switches
Also Known As:
GTIN UPC EAN: 0606449140576
Technical Datasheet:
GS305E-100UKS   Datasheet
See all Technical Docs

Product Range Selector (Netgear GS300E Series Switches)

See all from this product range

Product Overview

The GS305E delivers flexible, cost effective network management ideal for homes and small office applications. Providing essential networking features such as VLAN support and QoS, Netgear Managed Plus switches are the perfect upgrade to unmanaged hardware.
  • Simple network setup with web based GUI and PC utility software
  • Easily expand your network connections for multiple devices
  • 10Gb/s Bandwidth with 9K Jumbo Frame support
  • VLAN support (up to 64) and QoS traffic prioritisation
  • Optimise performance for business networks with IGMP Snooping (v1/v2/v3)
  • Rate limiting for bandwidth allocation
  • Cable Test facility to troubleshoot connection issues
  • Port mirroring, loop detection and broadcast storm controls
  • Dimensions (HxWxD): 27x94x100mm
  • 5 Year manufacturer warranty

Product Information


:
5Ports

:
Commercial

:
Managed Gigabit Ethernet

:
Desktop

:
RJ45 x 5

:
10Mbps, 100Mbps, 1Gbps

:
-

:
Netgear GS300E Series Switches

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0606449140576

4 In stock Need more?

???PF_PDP_RSP_SUP???

£22.58 ( £27.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £22.58 (£27.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --