You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5 Port PoE+ Ethernet Plus Gigabit Managed Switch, 120W PoE Budget - 

GS305EPP-100UKS

GS305EPP-100UKS - 5 Port PoE+ Ethernet Plus Gigabit Managed Switch, 120W PoE Budget
GS305EPP-100UKS - 5 Port PoE+ Ethernet Plus Gigabit Managed Switch, 120W PoE Budget
GS305EPP-100UKS - 5 Port PoE+ Ethernet Plus Gigabit Managed Switch, 120W PoE Budget
GS305EPP-100UKS - 5 Port PoE+ Ethernet Plus Gigabit Managed Switch, 120W PoE Budget
GS305EPP-100UKS - 5 Port PoE+ Ethernet Plus Gigabit Managed Switch, 120W PoE Budget

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NETGEAR NETGEAR
Manufacturer Part No:
GS305EPP-100UKS
Order Code:
CS34364
Product Range
Netgear GS300EPP Series Switches
Also Known As:
GTIN UPC EAN: 0606449153200
Technical Datasheet:
GS305EPP-100UKS   Datasheet
See all Technical Docs

Product Range Selector (Netgear GS300EPP Series Switches)

See all from this product range

Product Overview

The GS305EPP provides simplifed, cost-effective network management combined with extended PoE power budget. Alongside essential networking features such as VLAN support and QoS, Ethernet Plus switches can power PoE devices such as VoIP phones & IP cameras - making then ideal for home offices and small office networks.
  • 802.3af/at+ PoE standard across all ports, providing up to 30W per port
  • Uninterruptable PoE to help optimize network performance and troubleshooting
  • Easily expand your network and power PoE devices such as VoIP phones & IP cameras
  • Simple network setup with web based GUI and PC utility software
  • 10Gb/s Bandwidth with 9K Jumbo Frame support
  • VLAN support (up to 64) and QoS traffic prioritisation
  • Optimise performance for business networks with IGMP Snooping (v1/v2/v3)
  • Rate limiting for bandwidth allocation
  • Cable Test facility to troubleshoot connection issues
  • Port mirroring, loop detection and broadcast storm controls
  • Dimensions (HxWxD): 27x158x101mm
  • 5 Year manufacturer warranty

Product Information


:
5Ports

:
Commercial

:
Managed PoE Gigabit Ethernet

:
Desktop / Wall

:
RJ45 x 5

:
10Mbps, 100Mbps, 1Gbps

:
-

:
Netgear GS300EPP Series Switches

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0606449153200

15 In stock Need more?

???PF_PDP_RSP_SUP???

£96.48 ( £115.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £96.48 (£115.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --