You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24 Port SOHO Gigabit Ethernet Unmanaged Desktop Switch -
GS324-200EUS
New- Manufacturer:
- NETGEAR NETGEAR
- Manufacturer Part No:
- GS324-200EUS
- Order Code:
- CS37083
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0606449152012
- Technical Datasheet:
- GS324-200EUS Datasheet
Product Overview
- Provides 24 Gigabit RJ45 LAN ports with auto-uplink
- 48Gb/s Bandwidth with 9K Jumbo Frame support
- Non-blocking switch architecture for maximum throughput
- Auto-MDI/MDIX and Auto-negotiation support
- 802.1p QoS for traffic prioritisation
- Energy-efficient technology to reduce running costs (IEEE 802.3az)
- Plug & play, no setup required
- Rugged, durable metal enclosure
- Fanless design ensures silent operation in sensitive environments
- Dimensions (HxWxD): 44x252x180mm
- 3 Year manufacturer warranty
Product Information
- :
- 24Ports
- :
- Commercial
- :
- Unmanaged Gigabit Ethernet
- :
- Desktop / Wall
- :
- RJ45 x 24
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VDC
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £98.72 (£118.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.