You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

24 Port Gigabit Unmanaged Essentials Switch with 16 PoE+ Ports - 

GS324P-100EUS

New
GS324P-100EUS - 24 Port Gigabit Unmanaged Essentials Switch with 16 PoE+ Ports
GS324P-100EUS - 24 Port Gigabit Unmanaged Essentials Switch with 16 PoE+ Ports
GS324P-100EUS - 24 Port Gigabit Unmanaged Essentials Switch with 16 PoE+ Ports
GS324P-100EUS - 24 Port Gigabit Unmanaged Essentials Switch with 16 PoE+ Ports
GS324P-100EUS - 24 Port Gigabit Unmanaged Essentials Switch with 16 PoE+ Ports
GS324P-100EUS - 24 Port Gigabit Unmanaged Essentials Switch with 16 PoE+ Ports

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NETGEAR NETGEAR
Manufacturer Part No:
GS324P-100EUS
Order Code:
CS38419
Product Range
-
Also Known As:
GTIN UPC EAN: 0606449144802
Technical Datasheet:
GS324P-100EUS   Datasheet
See all Technical Docs

Product Overview

The GS324P is part of Netgears Essentials range; providing easy, reliable and affordable network connectivity for homes and small offices. Instantly expand your network connections to multiple devices with intuitive plug & play installation. All ports support PoE/PoE+ up to 30W per port, making it the perfect switch for deploying Wireless APs, IP Cameras and VoIP phones.
  • Equipped with 24 Gigabit LAN ports, including 16 PoE+ (802.3at) enabled
  • 190W Total PoE budget for powering devices (up to 30W per port)
  • Non-blocking switching architecture for maximum throughput at wire speed
  • 48Gb/s Switching capacity with 8K MAC address table
  • Plug & play setup, no software to install or configuration required
  • WRR Queuing and Jumbo Frame support
  • Auto MDI/MDI-X detection and auto-sensing half/full duplex ports
  • Comprehensive LED display for status feedback
  • Energy efficient design, optimised to reduce power usage to lower operation costs
  • Rugged and durable metal housing is suitable for rack mount or desktop use
  • Dimensions (HxWxD): 43x330x206mm

Contents

Switch, UK mains lead, rack mounting kit and user guide

Product Information


:
24Ports

:
Commercial

:
Unmanaged PoE+ Gigabit Ethernet

:
Desktop / Rack

:
RJ45 x 24

:
10Mbps, 100Mbps, 1Gbps

:
VAC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0606449144802

20 In stock Need more?

???PF_PDP_RSP_SUP???

£182.68 ( £219.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £182.68 (£219.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --