You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16 Port PoE+ / PoE++ Gigabit Ethernet Unmanaged Desktop Switch -
GS516UP-100EUS
New- Manufacturer:
- NETGEAR NETGEAR
- Manufacturer Part No:
- GS516UP-100EUS
- Order Code:
- CS37085
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0606449149746
- Technical Datasheet:
- GS516UP-100EUS Datasheet
Product Overview
- Provides 16 Gigabit LAN ports with auto-uplink: ports 1-8 support PoE++ (802.3bt type 3), 9-16 support PoE+ (802.3at)
- Impressive PoE power budget up to 380W, providing up to 60W power per port
- Standardised to IEEE802.3bt with switchable PoE mode for enabling compatibility with pre-bt devices
- 32Gb/s Bandwidth with 9K Jumbo Frame support
- Non-blocking switch architecture for maximum throughput
- Auto-MDI/MDIX and Auto-negotiation support
- Energy-efficient technology to reduce running costs (IEEE 802.3az)
- Plug & play, no setup required
- Rugged metal enclosure with metal connector ports
- Dimensions (HxWxD): 43x330x207mm
- Limited lifetime manufacturer warranty
Product Information
- :
- 16Ports
- :
- Commercial
- :
- Unmanaged PoE+ Gigabit Ethernet
- :
- Desktop / Wall
- :
- RJ45 x 16
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VDC
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £307.78 (£369.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.