You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ProSAFE 24 Port Gigabit PoE / PoE+ Smart Managed Switch -
GS728TP-300EUS
- Manufacturer:
- NETGEAR NETGEAR
- Manufacturer Part No:
- GS728TP-300EUS
- Order Code:
- CS37084
- Product Range
- Netgear GS728 ProSAFE Smart Managed Switches
- Also Known As:
- GTIN UPC EAN: 0606449162257
- Technical Datasheet:
- GS728TP-300EUS Datasheet
Product Range Selector (Netgear GS728 ProSAFE Smart Managed Switches)
See all from this product rangeProduct Overview
- Equipped with 24 auto-sensing Gigabit RJ45 LAN ports
- Ports 1-8 support PoE+ (up to 30W per port), ports 9-24 support PoE (up to 15.4W per port)
- 192W Total PoE budget
- 4 Dedicated SFP uplink ports for fibre connectivity and failover support
- 56Gb/s Switch bandwidth
- Auto Voice/Video VLAN for simple and reliable deployment of VoIP and surveillance systems
- Static routing and IGMP/MLD snooping with advanced multicast filtering
- Dynamic VLAN assignment for easy user authentication
- Robust security features including ACL filtering and 802.1x authentication
- Advanced QoS with IPv4/IPv6 ingress traffic filtering
- Easy management via web based interface or Smart Control Center for Windows PCs
- Dimensions (HxWxD): 44x440x257mm
Contents
Switch, UK mains lead, rackmount kit, software and user guide
Product Information
- :
- 28Ports
- :
- Commercial
- :
- Managed PoE Gigabit Ethernet
- :
- Rack
- :
- RJ45 x 24, SFP x 4
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VAC
- :
- Netgear GS728 ProSAFE Smart Managed Switches
Technical Documents (1)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £241.74 (£290.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.