You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ProSafe 16-Port Gigabit Ethernet Switch - 

JGS516-200EUS

JGS516-200EUS - ProSafe 16-Port Gigabit Ethernet Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NETGEAR NETGEAR
Manufacturer Part No:
JGS516-200EUS
Order Code:
CS18640
Product Range
JGS52x Series
Also Known As:
GTIN UPC EAN: 0606449064254
Technical Datasheet:
JGS516-200EUS   Datasheet
See all Technical Docs

Product Range Selector (JGS52x Series)

See all from this product range

Product Overview

  • Ideal network switch for low cost network expansion with Gigabit capacity
  • Unmanaged plug and play simplicity
  • 10/100/1000 Mbps auto-sensing and auto-uplink, full-duplex RJ45 ports
  • LED indicators for network traffic
  • Metal casing, suitable size for desktop or can be rack mounted (mounting kit supplied)
  • 100-240 V ac, 50-60Hz
  • Manufacturer's lifetime warranty
  • Dimensions (HxWxD): 43 x 330 x 207mm

Contents

Switch, UK IEC mains lead, 1x stacking lead, rack mounting screws and plates, software and user guide.

Product Information


:
16Ports

:
Commercial

:
Unmanaged Gigabit Ethernet

:
Desktop / Rack

:
RJ45 x 16

:
10Mbps, 100Mbps, 1Gbps

:
VAC

:
JGS52x Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0606449064254

No Longer Manufactured

£79.98 ( £95.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £79.98 (£95.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --