You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AX1800 Insight Managed Multi-Gig PoE WiFi 6 Wireless Access Point, WPA3 -
WAX610-100EUS
- Manufacturer:
- NETGEAR NETGEAR
- Manufacturer Part No:
- WAX610-100EUS
- Order Code:
- CS34376
- Product Range
- Netgear WAX61x
- Also Known As:
- GTIN UPC EAN: 0606449149227
- Technical Datasheet:
- WAX610-100EUS Datasheet
Product Range Selector (Netgear WAX61x)
See all from this product rangeProduct Overview
- Simple and effective remote management and monitoring via the Netgear Insight app or cloud portal
- Combined dual band 2x2 operation for maximum throughput
- Wireless speeds up to 600Mb/s (2.4GHz) and 1200Mb/s (5GHz)
- 4 Stream data transmission with OFDMA technology supports up to 4x more client devices
- Basic Service Set (BSS) Colouring reduces radio interference for effcient transmission
- Create an instant Mesh WiFi network with multiple WAX610 units
- Enterprise grade security features with WPA3, 8x SSID and VLAN support
- 802.3at PoE powered, ideal for locations without available power sockets
- 2.5GbE Multi-Gigabit PoE LAN port with Auto MDI-X
- Supplied with mounting kit for easy wall or ceiling installation
- Dimensions (HxWxD) 33x161x161mm
- 5 Year manufacturer hardware warranty
Contents
Access point, Ethernet cable and user guide
Product Information
- :
- Netgear WAX61x
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £146.32 (£175.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.