You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Nickel Plated XLR Plug to Socket Lead, 3m Red -
CABLE 3M RED
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- CABLE 3M RED
- Order Code:
- AV00495
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4250197614740
- Technical Datasheet:
- CABLE 3M RED Datasheet
Product Overview
Product Information
- :
- XLR Plug, 3 Way
- :
- XLR Plug to XLR Socket
- :
- XLR Socket, 3 Way
- :
- 9.8ft
- :
- 3m
- :
- Red
- :
- -
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 18/08/25
Order now. Pay nothing until products are dispatched3 more will be available week commencing 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.85 (£22.62) | ( ) |
3+ | £17.13 (£20.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.