You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Crimp Tool, Hand, BNC RF Coaxial Connectors - 

HX-R-BNC

HX-R-BNC - Crimp Tool, Hand, BNC RF Coaxial Connectors
HX-R-BNC - Crimp Tool, Hand, BNC RF Coaxial Connectors

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
HX-R-BNC
Order Code:
AV18069
Product Range
-
Technical Datasheet:
HX-R-BNC   Datasheet
See all Technical Docs

Product Overview

The Neutrik HX-R-BNC is a precision-engineered ratchet crimp tool frame designed for professional cable assembly. It is specifically intended for use with DIE-R and DIE-R-BNC series dies (sold separately) to crimp Neutrik BNC connectors onto coaxial cables, including 75 Ω rearTWIST connectors. This tool ensures accurate, repeatable crimps for high-performance broadcast and AV applications.
  • Ideal for professional AV, broadcast, and custom cable assembly
  • Type: Ratchet crimp tool frame
  • Compatibility: DIE-R and DIE-R-BNC series dies
  • Application: Crimping Neutrik BNC connectors to coaxial cables
  • Construction: Heavy-duty, precision-machined for durability and reliability

Applications

Maintenance & Repair

Footnotes

Please Note: Frame only, requires suitable dies, DIE-R-* and DIE-R-BNC*

Product Information


:
Hand

:
BNC RF Coaxial Connectors

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£136.00 ( £163.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £136.00 (£163.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £126.99 (£152.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --